RS PRO 7W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
7W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
>77%
MTBF
40,000h
Type
AC/DC Adapter
Depth
33.7mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Width
23mm
Length
76.4mm
Päritoluriik
China
€ 12,30
€ 12,30 tk (ilma käibemaksuta)
€ 15,01
€ 15,01 tk (koos käibemaksuga)
1
€ 12,30
€ 12,30 tk (ilma käibemaksuta)
€ 15,01
€ 15,01 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 12,30 |
5 - 9 | € 11,80 |
10 - 24 | € 11,40 |
25+ | € 11,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
7W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
>77%
MTBF
40,000h
Type
AC/DC Adapter
Depth
33.7mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Width
23mm
Length
76.4mm
Päritoluriik
China