RS PRO 8 Door Green Locker, 915 mm x 250 mm x 180mm

RS Stock No.: 116-920Brand: RS PRO
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

8

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 399.00

€ 399.00 Each (Exc. Vat)

€ 486.78

€ 486.78 Each (inc. VAT)

RS PRO 8 Door Green Locker, 915 mm x 250 mm x 180mm

€ 399.00

€ 399.00 Each (Exc. Vat)

€ 486.78

€ 486.78 Each (inc. VAT)

RS PRO 8 Door Green Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

8

External Height

915 mm

External Width

250 mm

External Depth

180mm

Colour

Green

Country of Origin

United Kingdom