RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 208mm x 132mm, Transparent

RS Stock No.: 236-3599Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Drawers

8

Case Material

Plastic

Height

208mm

Width

208mm

Depth

132mm

Transparent Drawers

Yes

Drawer Material

Plastic

Colour

Transparent

Country of Origin

Italy

Product details

Interlocking Clear Unit

Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.

Stock information temporarily unavailable.

€ 27.00

€ 27.00 Each (Exc. Vat)

€ 32.94

€ 32.94 Each (inc. VAT)

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 208mm x 132mm, Transparent

€ 27.00

€ 27.00 Each (Exc. Vat)

€ 32.94

€ 32.94 Each (inc. VAT)

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 208mm x 132mm, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drawers

8

Case Material

Plastic

Height

208mm

Width

208mm

Depth

132mm

Transparent Drawers

Yes

Drawer Material

Plastic

Colour

Transparent

Country of Origin

Italy

Product details

Interlocking Clear Unit

Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.