RS PRO 8-Piece Punch Set, Parallel Pin Punch, 1/16 to 7/32 in Shank

Technical Document
Specifications
Brand
RS ProShank Diameter
1/16 to 7/32 in
Number of Pieces
8
Punch Type
Parallel Pin
Distrelec Product Id
30414662
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 8 piece parallel pin punch set, 4
Introducing the 8 piece parallel pin punch set from RS PRO, a high quality set ideal for punching holes and driving out pins from various mechanical materials. This professional standard 8 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from steel and feature a chemically blackened finish offering excellent durability and corrosion resistance. The punch pins also include a handy plastic storage case with size markings to keep them organised and protected when not in use.
This set provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• High-quality rivet punches forged from steel with a plastic storage case with size markings
• Chemically blackened finish offering prolonged life and corrosion resistance
• Manufactured using durable steel
• Tools are 4
• 381-4903 also features a knurled body for enhanced grip and control
Available in two variations:
• 381-4903 offering 1/16, 1/4, 1/8, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
• 875-4764 offering 1/16, 1/4, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
What is the overall length?
The overall length of this set is 4.
What is supplied?
This high quality kit from RS PRO includes:
• 8 parallel pin punches
• 1 plastic storage case
€ 25.10
€ 25.10 Each (Exc. Vat)
€ 30.62
€ 30.62 Each (inc. VAT)
1
€ 25.10
€ 25.10 Each (Exc. Vat)
€ 30.62
€ 30.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Diameter
1/16 to 7/32 in
Number of Pieces
8
Punch Type
Parallel Pin
Distrelec Product Id
30414662
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 8 piece parallel pin punch set, 4
Introducing the 8 piece parallel pin punch set from RS PRO, a high quality set ideal for punching holes and driving out pins from various mechanical materials. This professional standard 8 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from steel and feature a chemically blackened finish offering excellent durability and corrosion resistance. The punch pins also include a handy plastic storage case with size markings to keep them organised and protected when not in use.
This set provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• High-quality rivet punches forged from steel with a plastic storage case with size markings
• Chemically blackened finish offering prolonged life and corrosion resistance
• Manufactured using durable steel
• Tools are 4
• 381-4903 also features a knurled body for enhanced grip and control
Available in two variations:
• 381-4903 offering 1/16, 1/4, 1/8, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
• 875-4764 offering 1/16, 1/4, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
What is the overall length?
The overall length of this set is 4.
What is supplied?
This high quality kit from RS PRO includes:
• 8 parallel pin punches
• 1 plastic storage case