RS PRO 8 Pole Right Angle Din, 2A, 34 V ac/dc, Female, Through Hole

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Through Hole
Connector Size
Standard
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
671
Housing Material
Nylon
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Tin
Contact Material
Brass
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Through Hole
Connector Size
Standard
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Series
671
Housing Material
Nylon
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Tin
Contact Material
Brass