RS PRO 80dB Panel Mount Square Wave Piezo Buzzer, 60.8 (Dia.) x 14mm, 50V Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
50V
Sound Level
80dB
Tone Type
Square Wave
Diameter
60.8mm
Height
14mm
Dimensions
60.8 (Dia.) x 14mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
800Hz
Capacitance
70nF
Supply Current
10mA
Country of Origin
China
€ 1,500.00
€ 1.50 Each (In a Box of 1000) (Exc. Vat)
€ 1,830.00
€ 1.83 Each (In a Box of 1000) (inc. VAT)
1000
€ 1,500.00
€ 1.50 Each (In a Box of 1000) (Exc. Vat)
€ 1,830.00
€ 1.83 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | € 1.50 | € 1,500.00 |
2000+ | € 1.40 | € 1,400.00 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
50V
Sound Level
80dB
Tone Type
Square Wave
Diameter
60.8mm
Height
14mm
Dimensions
60.8 (Dia.) x 14mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
800Hz
Capacitance
70nF
Supply Current
10mA
Country of Origin
China