RS PRO 83dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 30V ac/dc Min, 120V ac/dc Max

RS Stock No.: 181-2686Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

30V ac/dc

Maximum Supply Voltage

120V ac/dc

Sound Level

83dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x 33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

18mA

Stock information temporarily unavailable.

€ 1,296.00

€ 8.10 Each (In a Box of 160) (Exc. Vat)

€ 1,581.12

€ 9.882 Each (In a Box of 160) (inc. VAT)

RS PRO 83dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 30V ac/dc Min, 120V ac/dc Max

€ 1,296.00

€ 8.10 Each (In a Box of 160) (Exc. Vat)

€ 1,581.12

€ 9.882 Each (In a Box of 160) (inc. VAT)

RS PRO 83dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 30V ac/dc Min, 120V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

30V ac/dc

Maximum Supply Voltage

120V ac/dc

Sound Level

83dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x 33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

18mA