RS PRO 85dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 9.5mm, 8V dc Min, 16V dc Max

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Supply Current
30mA
Distrelec Product Id
30405715
Päritoluriik
China
Toote üksikasjad
Round PCB mount continuous tone buzzers
€ 4,55
€ 4,55 tk (ilma käibemaksuta)
€ 5,55
€ 5,55 tk (koos käibemaksuga)
Standard
1
€ 4,55
€ 4,55 tk (ilma käibemaksuta)
€ 5,55
€ 5,55 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 4,55 |
10 - 24 | € 4,30 |
25 - 49 | € 4,10 |
50+ | € 3,85 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 (Dia.) x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Supply Current
30mA
Distrelec Product Id
30405715
Päritoluriik
China
Toote üksikasjad