Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
86dB
Drive Type
Internal
Tone Type
Continuous
Diameter
33.7mm
Height
14.5mm
Dimensions
33.7 (Dia.) x 14.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
5mA
Country of Origin
Taiwan, Province Of China
€ 4.65
€ 4.65 Each (Exc. Vat)
€ 5.77
€ 5.77 Each (inc. VAT)
Standard
1
€ 4.65
€ 4.65 Each (Exc. Vat)
€ 5.77
€ 5.77 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 4.65 |
10 - 24 | € 4.50 |
25 - 49 | € 4.25 |
50 - 99 | € 4.00 |
100+ | € 3.65 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
86dB
Drive Type
Internal
Tone Type
Continuous
Diameter
33.7mm
Height
14.5mm
Dimensions
33.7 (Dia.) x 14.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
5mA
Country of Origin
Taiwan, Province Of China