RS PRO 9 Cell Black PP Compartment Box, 50mm x 320mm x 250mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Compartments
9
Height
50mm
Width
320mm
Depth
250mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Black
Foam
No
Päritoluriik
Italy
Toote üksikasjad
RS Pro Organizer Case
These professional organisers come in three compact sizes and are the perfect companion on most repair and small jobs. With 7 to 10 compartments they can carry the most useful of parts and tools if needed.
€ 12,90
€ 12,90 tk (ilma käibemaksuta)
€ 15,74
€ 15,74 tk (koos käibemaksuga)
1
€ 12,90
€ 12,90 tk (ilma käibemaksuta)
€ 15,74
€ 15,74 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber of Compartments
9
Height
50mm
Width
320mm
Depth
250mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Black
Foam
No
Päritoluriik
Italy
Toote üksikasjad
RS Pro Organizer Case
These professional organisers come in three compact sizes and are the perfect companion on most repair and small jobs. With 7 to 10 compartments they can carry the most useful of parts and tools if needed.