RS PRO 90 Piece Bootlace Ferrule Crimp terminal Kit

RS Stock No.: 513-2556Brand: RS PRO
brand-logo
View all in Crimping Kits

Technical Document

Specifications

Brand

RS Pro

Type

90 Piece

Connector Type

Bootlace Ferrule

Kit Contents

4mm² → 16mm² Wire End Ferrules

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 90 Piece Bootlace Ferrule Kit, 4 to 16 mm2

From RS PRO a handy crimp terminal kit containing an assortment of 90 high-quality DIN 46228 standard colour coded insulated bootlace ferrules (also known as cord end ferrules or wire end ferrules). These wire ferrules range from size 4 mm² through to 16 mm² and are stored in separate compartments within a clear circular box for easy selection. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits

• Colour coded insulation for easy ferrule size identification
• Excellent electrical connection
• Crimped terminal can be repeatedly inserted and removed from connection without degrading end of the wire
• Transparent plastic circular box for portable, compact and uncluttered storage
• 4 marked compartments sorted by size for ease of selection

Application information

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool or ferrule crimper, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal.

Suitable Crimping Tools

Suitable plier crimp tool for 0.5 to 16 mm2 see stock number 464-482
Suitable ratchet crimp tool for 0.25 to 6 mm2 see stock number 683-1605
Suitable ratchet crimp tool for 10 to 25 mm2 see stock number 683-1614

You may be interested in
Stock information temporarily unavailable.

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.18

€ 28.18 Each (inc. VAT)

RS PRO 90 Piece Bootlace Ferrule Crimp terminal Kit

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.18

€ 28.18 Each (inc. VAT)

RS PRO 90 Piece Bootlace Ferrule Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 23.10
5 - 24€ 19.50
25+€ 16.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

90 Piece

Connector Type

Bootlace Ferrule

Kit Contents

4mm² → 16mm² Wire End Ferrules

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 90 Piece Bootlace Ferrule Kit, 4 to 16 mm2

From RS PRO a handy crimp terminal kit containing an assortment of 90 high-quality DIN 46228 standard colour coded insulated bootlace ferrules (also known as cord end ferrules or wire end ferrules). These wire ferrules range from size 4 mm² through to 16 mm² and are stored in separate compartments within a clear circular box for easy selection. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.

Features and Benefits

• Colour coded insulation for easy ferrule size identification
• Excellent electrical connection
• Crimped terminal can be repeatedly inserted and removed from connection without degrading end of the wire
• Transparent plastic circular box for portable, compact and uncluttered storage
• 4 marked compartments sorted by size for ease of selection

Application information

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool or ferrule crimper, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal.

Suitable Crimping Tools

Suitable plier crimp tool for 0.5 to 16 mm2 see stock number 464-482
Suitable ratchet crimp tool for 0.25 to 6 mm2 see stock number 683-1605
Suitable ratchet crimp tool for 10 to 25 mm2 see stock number 683-1614

You may be interested in