RS PRO 90dB Lead Wire Buzzer Internal Piezo Buzzer, 41.8 (Dia.) x 16mm, 3V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Lead Wire
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Buzzer
Diameter
41.8mm
Length
60mm
Depth
16mm
Height
16mm
Dimensions
41.8 (Dia.) x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.8kHz
Minimum Frequency
2.3Hz
Supply Current
9mA
Country of Origin
China
€ 12.00
€ 6.00 Each (In a Pack of 2) (Exc. Vat)
€ 14.88
€ 7.44 Each (In a Pack of 2) (inc. VAT)
2
€ 12.00
€ 6.00 Each (In a Pack of 2) (Exc. Vat)
€ 14.88
€ 7.44 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 6.00 | € 12.00 |
10 - 18 | € 5.70 | € 11.40 |
20 - 48 | € 5.40 | € 10.80 |
50+ | € 5.10 | € 10.20 |
Technical Document
Specifications
Brand
RS ProMounting Type
Lead Wire
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Buzzer
Diameter
41.8mm
Length
60mm
Depth
16mm
Height
16mm
Dimensions
41.8 (Dia.) x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.8kHz
Minimum Frequency
2.3Hz
Supply Current
9mA
Country of Origin
China