Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
9.5mm
Width
13mm
Fixing Hole Diameter
5 x 16.1 mm, 5.5mm
Material
Nylon
Coating/Lining
None
Colour
Natural
Country of Origin
Taiwan, Province Of China
Product details
Adjustable P-clips, Nylon
Fixing hole diameter: 5mm
€ 4.60
€ 4.60 1 Box of 25 (Exc. Vat)
€ 5.70
€ 5.70 1 Box of 25 (inc. VAT)
RS PRO 9.5mm Natural, Nylon P Clip
1
€ 4.60
€ 4.60 1 Box of 25 (Exc. Vat)
€ 5.70
€ 5.70 1 Box of 25 (inc. VAT)
RS PRO 9.5mm Natural, Nylon P Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 4.60 |
5 - 9 | € 4.35 |
10 - 29 | € 4.10 |
30+ | € 3.90 |
Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
9.5mm
Width
13mm
Fixing Hole Diameter
5 x 16.1 mm, 5.5mm
Material
Nylon
Coating/Lining
None
Colour
Natural
Country of Origin
Taiwan, Province Of China
Product details
Adjustable P-clips, Nylon
Fixing hole diameter: 5mm