RS PRO 9V ac 2 Output Through Hole PCB Transformer, 6VA

RS tootekood: 504-414Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

9V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Toote üksikasjad

PCB Mounting, Flame Retardant Transformer with Thermal Fuse

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 33,90

€ 33,90 tk (ilma käibemaksuta)

€ 41,36

€ 41,36 tk (koos käibemaksuga)

RS PRO 9V ac 2 Output Through Hole PCB Transformer, 6VA

€ 33,90

€ 33,90 tk (ilma käibemaksuta)

€ 41,36

€ 41,36 tk (koos käibemaksuga)

RS PRO 9V ac 2 Output Through Hole PCB Transformer, 6VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 33,90
5 - 9€ 31,30
10 - 24€ 29,30
25+€ 27,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

9V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Toote üksikasjad

PCB Mounting, Flame Retardant Transformer with Thermal Fuse

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more