RS PRO A/V Connector Adapter, Male 3.5 mm Stereo to Female 3 x RCA

RS tootekood: 286-2908Bränd: RS PRO
brand-logo
Kuva kõik kategoorias AV Adapters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Converts From Gender

Male

Converts From Type

3.5 mm Stereo

Converts To Gender

Female

Converts To Type

3 x RCA

Converts To Type

2 x RCA

Type

Adapter

Type

RCA Adaptor

End 2

2 x RCA

End 1 Number of Connectors

1

End 2 Number of Connectors

2

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Contact Plating

Gold Plated

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 3,75

€ 3,75 tk (ilma käibemaksuta)

€ 4,65

€ 4,65 tk (koos käibemaksuga)

RS PRO A/V Connector Adapter, Male 3.5 mm Stereo to Female 3 x RCA

€ 3,75

€ 3,75 tk (ilma käibemaksuta)

€ 4,65

€ 4,65 tk (koos käibemaksuga)

RS PRO A/V Connector Adapter, Male 3.5 mm Stereo to Female 3 x RCA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Converts From Gender

Male

Converts From Type

3.5 mm Stereo

Converts To Gender

Female

Converts To Type

3 x RCA

Converts To Type

2 x RCA

Type

Adapter

Type

RCA Adaptor

End 2

2 x RCA

End 1 Number of Connectors

1

End 2 Number of Connectors

2

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Contact Plating

Gold Plated

Päritoluriik

China