RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 120.0mm

RS Stock No.: 287-4039Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

120mm

Length

120.0mm

Thread Size

M10

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 16.50

€ 16.50 1 Bag of 10 (Exc. Vat)

€ 20.13

€ 20.13 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 120.0mm

€ 16.50

€ 16.50 1 Bag of 10 (Exc. Vat)

€ 20.13

€ 20.13 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 120.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

120mm

Length

120.0mm

Thread Size

M10

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China