RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 130mm
RS Stock No.: 287-4018Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
130mm
Thread Size
M10
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
€ 17.80
€ 17.80 1 Bag of 10 (Exc. Vat)
€ 22.07
€ 22.07 1 Bag of 10 (inc. VAT)
RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 130mm
1
€ 17.80
€ 17.80 1 Bag of 10 (Exc. Vat)
€ 22.07
€ 22.07 1 Bag of 10 (inc. VAT)
RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 130mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
130mm
Thread Size
M10
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China