RS PRO A2/304 Stainless Steel, Hex Bolt, M16 x 120mm

RS Stock No.: 287-4046Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

120mm

Thread Size

M16

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

€ 42.70

€ 42.70 1 Bag of 10 (Exc. Vat)

€ 52.95

€ 52.95 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M16 x 120mm

€ 42.70

€ 42.70 1 Bag of 10 (Exc. Vat)

€ 52.95

€ 52.95 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M16 x 120mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

120mm

Thread Size

M16

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China