RS PRO AA Battery Holder, Coil Spring Contact

RS Stock No.: 185-4604Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

2

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

14.5mm

Dimensions

57 x 16.5 x 26mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 0.91

€ 0.91 Each (Exc. Vat)

€ 1.11

€ 1.11 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact

€ 0.91

€ 0.91 Each (Exc. Vat)

€ 1.11

€ 1.11 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

2

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

14.5mm

Dimensions

57 x 16.5 x 26mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

You may be interested in