RS PRO AA NiCd Rechargeable AA Battery, 780mAh, 1.2V - Pack of

RS Stock No.: 204-2760Brand: RS PRO
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

780mAh

Number of Batteries Supplied

1

Chemistry

NiCd

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

KRMR 15/49

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Terminal Type

Flat

Sub Range

0 → 50 °C

€ 5.80

€ 5.80 Each (Exc. Vat)

€ 7.19

€ 7.19 Each (inc. VAT)

RS PRO AA NiCd Rechargeable AA Battery, 780mAh, 1.2V - Pack of

€ 5.80

€ 5.80 Each (Exc. Vat)

€ 7.19

€ 7.19 Each (inc. VAT)

RS PRO AA NiCd Rechargeable AA Battery, 780mAh, 1.2V - Pack of

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacity

780mAh

Number of Batteries Supplied

1

Chemistry

NiCd

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

KRMR 15/49

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Terminal Type

Flat

Sub Range

0 → 50 °C