RS PRO AA NiMH Rechargeable AA Battery, 1.2Ah, 1.2V

RS tootekood: 476-2099Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacity

1.2Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Terminal Type

Tagged

Päritoluriik

Japan

Toote üksikasjad

RS, High Temperature Tagged

For use in emergency lighting units and back-up applications Voltage 1.2V

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

P.O.A.

RS PRO AA NiMH Rechargeable AA Battery, 1.2Ah, 1.2V

P.O.A.

RS PRO AA NiMH Rechargeable AA Battery, 1.2Ah, 1.2V

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacity

1.2Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Terminal Type

Tagged

Päritoluriik

Japan

Toote üksikasjad

RS, High Temperature Tagged

For use in emergency lighting units and back-up applications Voltage 1.2V

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.