RS PRO ABS for Use with 238-3999, 238-4000, 238-4001
RS Stock No.: 238-3996Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
24.2mm
For Use With
238-3999, 238-4000, 238-4001
Width
28.8mm
Material
ABS
Colour
White
Country of Origin
Poland
Stock information temporarily unavailable.
€ 1.55
€ 1.55 Each (Exc. Vat)
€ 1.89
€ 1.89 Each (inc. VAT)
RS PRO ABS for Use with 238-3999, 238-4000, 238-4001
1
€ 1.55
€ 1.55 Each (Exc. Vat)
€ 1.89
€ 1.89 Each (inc. VAT)
RS PRO ABS for Use with 238-3999, 238-4000, 238-4001
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
24.2mm
For Use With
238-3999, 238-4000, 238-4001
Width
28.8mm
Material
ABS
Colour
White
Country of Origin
Poland