RS PRO AC/DC Adapter

RS Stock No.: 784-0593Brand: RS PRO
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

90%

Standards Met

ErP, RoHS Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS Pro Universal Power Supply

Brought to you by RS Pro, a range of ErP desk-top universal power adapters with universal output voltages selectable in 1 volt steps. These ErP desk-top universal power adapters are supplied with jumpers and 8 DC output plugs. These ErP desk-top universal power adapters are suitable for use with notebooks, cameras, and laptops. All models are highly reliable and excellent quality.

Features and Benefits

• Selectable output voltages in 1 volt steps
• Overload and short circuit protection
• DC-polarity changeable
• ErP level V
• EMC Compliance to FCC Part 15 / EN55011
• Harmonic compliance to EN61000
• Accepts C8 (Fig 8) Mains Connector
• DC output connectors in various sizes

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Standards

EN60950-1, UL 1950-1 Class 2, CSA 22.2 950

You may be interested in
Stock information temporarily unavailable.

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 96.99

€ 96.99 Each (inc. VAT)

RS PRO AC/DC Adapter

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 96.99

€ 96.99 Each (inc. VAT)

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 79.50
5 - 9€ 75.00
10 - 24€ 71.00
25 - 49€ 67.00
50+€ 63.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

90%

Standards Met

ErP, RoHS Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS Pro Universal Power Supply

Brought to you by RS Pro, a range of ErP desk-top universal power adapters with universal output voltages selectable in 1 volt steps. These ErP desk-top universal power adapters are supplied with jumpers and 8 DC output plugs. These ErP desk-top universal power adapters are suitable for use with notebooks, cameras, and laptops. All models are highly reliable and excellent quality.

Features and Benefits

• Selectable output voltages in 1 volt steps
• Overload and short circuit protection
• DC-polarity changeable
• ErP level V
• EMC Compliance to FCC Part 15 / EN55011
• Harmonic compliance to EN61000
• Accepts C8 (Fig 8) Mains Connector
• DC output connectors in various sizes

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Standards

EN60950-1, UL 1950-1 Class 2, CSA 22.2 950

You may be interested in