RS PRO Acrylic Indoor Mirror, Rectangular

Technical Document
Specifications
Brand
RS ProShape
Rectangular
Indoor/Outdoor
Indoor
Material
Acrylic
Width
600mm
Height
400 mm
Country of Origin
China
Product details
RS PRO Reflecting Mirror
What is a Reflecting Mirror used for?
From RS PRO this reflecting mirror is an ideal way to eliminate blind spots/ blind corners, concealed entrances and exits, and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, junctions, warehouses, factories, loading bays and any place where visibility is restricted.
This convex safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.
The mirror is made from a high-quality acrylic which is both unbreakable, durable and scratch resistant. It has red and white reflective strips around the outside of the mirror. This reflective trim helps to alert the approaching traffic that closer attention is required due to a hidden entrance or exit.
Features and Benefits
• Weatherproof for indoor or outdoor use
• Rectangular shaped mirror 773-9733
• Round shaped mirror 773-9724
• Red and white reflective strips round the outside of the mirror
• Made from high quality acrylic
• Unbreakable, durable mirror
• Excellent visibility
• Reflecting security mirror/ safety mirror
• Helps prevent accidents and injuries
• Easy to install
• No ongoing maintenance is needed
• Different diameter mirrors available depending upon your requirements
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.
€ 257.00
€ 257.00 Each (Exc. Vat)
€ 313.54
€ 313.54 Each (inc. VAT)
1
€ 257.00
€ 257.00 Each (Exc. Vat)
€ 313.54
€ 313.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShape
Rectangular
Indoor/Outdoor
Indoor
Material
Acrylic
Width
600mm
Height
400 mm
Country of Origin
China
Product details
RS PRO Reflecting Mirror
What is a Reflecting Mirror used for?
From RS PRO this reflecting mirror is an ideal way to eliminate blind spots/ blind corners, concealed entrances and exits, and improve general surveillance for traffic in all types of car parking areas, driveways, private access roads, junctions, warehouses, factories, loading bays and any place where visibility is restricted.
This convex safety mirror is suitable for inside or for outdoor use, it is easy to install and is designed to be mounted to a wall or a pole.
The mirror is made from a high-quality acrylic which is both unbreakable, durable and scratch resistant. It has red and white reflective strips around the outside of the mirror. This reflective trim helps to alert the approaching traffic that closer attention is required due to a hidden entrance or exit.
Features and Benefits
• Weatherproof for indoor or outdoor use
• Rectangular shaped mirror 773-9733
• Round shaped mirror 773-9724
• Red and white reflective strips round the outside of the mirror
• Made from high quality acrylic
• Unbreakable, durable mirror
• Excellent visibility
• Reflecting security mirror/ safety mirror
• Helps prevent accidents and injuries
• Easy to install
• No ongoing maintenance is needed
• Different diameter mirrors available depending upon your requirements
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.