RS PRO Adjustable Spanner, 207 mm Overall, 24mm Jaw Capacity, Plastic Handle
RS Stock No.: 829-6537Brand: RS PRO

Technical Document
Specifications
Brand
RS ProJaw Capacity
24mm
Wrench Type
Adjustable Spanner
Overall Length
207 mm
Handle Type
Plastic
Material
Chrome
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 55.00
€ 55.00 Each (Exc. Vat)
€ 67.10
€ 67.10 Each (inc. VAT)
RS PRO Adjustable Spanner, 207 mm Overall, 24mm Jaw Capacity, Plastic Handle
1
€ 55.00
€ 55.00 Each (Exc. Vat)
€ 67.10
€ 67.10 Each (inc. VAT)
RS PRO Adjustable Spanner, 207 mm Overall, 24mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProJaw Capacity
24mm
Wrench Type
Adjustable Spanner
Overall Length
207 mm
Handle Type
Plastic
Material
Chrome
Country of Origin
Taiwan, Province Of China