RS PRO Aluminium 5 steps Step Ladder, 2.74m open length

Technical Document
Specifications
Brand
RS ProNumber of Treads
5
Stiles Material
Aluminium
Open Length
2.74m
Maximum Load
150kg
Weight
17kg
Country of Origin
China
Product details
Little Giant Revolution XE Ladder
Lightweight professional quality industrial ladder
Aerospace grade Aluminium construction
Quick and easy adjustment via rocker locks
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement
Standards
EN131
€ 735.00
€ 735.00 Each (Exc. Vat)
€ 896.70
€ 896.70 Each (inc. VAT)
1
€ 735.00
€ 735.00 Each (Exc. Vat)
€ 896.70
€ 896.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Treads
5
Stiles Material
Aluminium
Open Length
2.74m
Maximum Load
150kg
Weight
17kg
Country of Origin
China
Product details
Little Giant Revolution XE Ladder
Lightweight professional quality industrial ladder
Aerospace grade Aluminium construction
Quick and easy adjustment via rocker locks
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement
Standards
EN131