RS PRO Aluminium Enclosure, IP66, IK09, 180 x 180 x 100mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Material
Aluminium
External Length
180 mm
External Height
100 mm
External Width
180 mm
External Dimensions
180 x 180 x 100mm
IP Rating
IP66
Hazardous Area Certification
ATEX, IECEx
IK Rating
IK09
Gasket Material
Silicone
Päritoluriik
India
Toote üksikasjad
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.
€ 107,00
€ 107,00 tk (ilma käibemaksuta)
€ 132,68
€ 132,68 tk (koos käibemaksuga)
1
€ 107,00
€ 107,00 tk (ilma käibemaksuta)
€ 132,68
€ 132,68 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Material
Aluminium
External Length
180 mm
External Height
100 mm
External Width
180 mm
External Dimensions
180 x 180 x 100mm
IP Rating
IP66
Hazardous Area Certification
ATEX, IECEx
IK Rating
IK09
Gasket Material
Silicone
Päritoluriik
India
Toote üksikasjad
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.