RS PRO Amber Buzzer Beacon, 12 V dc, Base Mount

RS Stock No.: 199-9746Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Series

CPM

Bulb Type

LED

Maximum Decibel

96dB

Country of Origin

Italy

Stock information temporarily unavailable.

€ 182.00

€ 182.00 Each (Exc. Vat)

€ 222.04

€ 222.04 Each (inc. VAT)

RS PRO Amber Buzzer Beacon, 12 V dc, Base Mount

€ 182.00

€ 182.00 Each (Exc. Vat)

€ 222.04

€ 222.04 Each (inc. VAT)

RS PRO Amber Buzzer Beacon, 12 V dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

DC

Light Effect

Flashing

Series

CPM

Bulb Type

LED

Maximum Decibel

96dB

Country of Origin

Italy