RS PRO Analogue Bench Power Supply, 60V, 3A, 3-Output, 385W - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProModel Number
RSPS-6030
Number of Outputs
3
Calibrated
UKAS
Output Voltage
60V
Supply Voltage
230V
Output Current
3A
Power Rating
385W
Number of Displays
1
Bench Power Supply Type
Triple Output DC Power Supply
Type
Programmable DC Power Supply
Digital/Analogue
Analogue
Input Connector
LAN, RS232, USB
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
€ 2,775.00
€ 2,775.00 Each (Exc. Vat)
€ 3,385.50
€ 3,385.50 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 2,775.00
€ 2,775.00 Each (Exc. Vat)
€ 3,385.50
€ 3,385.50 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
RSPS-6030
Number of Outputs
3
Calibrated
UKAS
Output Voltage
60V
Supply Voltage
230V
Output Current
3A
Power Rating
385W
Number of Displays
1
Bench Power Supply Type
Triple Output DC Power Supply
Type
Programmable DC Power Supply
Digital/Analogue
Analogue
Input Connector
LAN, RS232, USB
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China