RS PRO Angle Box, Conduit Fitting, 25mm Nominal Size, PVC, Black

Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Angle Box
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Angle Boxes
This RS Pro circular conduit two-way angle box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.
€ 2.00
€ 2.00 Each (Exc. Vat)
€ 2.44
€ 2.44 Each (inc. VAT)
1
€ 2.00
€ 2.00 Each (Exc. Vat)
€ 2.44
€ 2.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Angle Box
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Angle Boxes
This RS Pro circular conduit two-way angle box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.