RS PRO Anti-Slip Electrical Safety Mat 50000V EN61111 Class 4 1m x 2m x 5mm

Technical Document
Specifications
Brand
RS ProLength
2m
Thickness
5mm
Maximum Operating Voltage
50000V
Width
1m
Standards Met
EN61111 Class 4
Mat Material
Elastomer
Anti-Slip
Yes
Colour
Black
Surface Type
Ribbed
Surface Type
Fine Fluted Ribs
Country of Origin
United Arab Emirates
Product details
RS PRO Anti-Slip Electrical Safety Mat
From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks
Features and benefits
Applications
Electrical safety matting has a range of application use in areas such as;
- Engineering
- Utilities
- Construction
- Maintenance
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS EN 61111 Class 4, IEC 61111:2009
€ 382.00
€ 382.00 Each (Exc. Vat)
€ 466.04
€ 466.04 Each (inc. VAT)
1
€ 382.00
€ 382.00 Each (Exc. Vat)
€ 466.04
€ 466.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Thickness
5mm
Maximum Operating Voltage
50000V
Width
1m
Standards Met
EN61111 Class 4
Mat Material
Elastomer
Anti-Slip
Yes
Colour
Black
Surface Type
Ribbed
Surface Type
Fine Fluted Ribs
Country of Origin
United Arab Emirates
Product details
RS PRO Anti-Slip Electrical Safety Mat
From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks
Features and benefits
Applications
Electrical safety matting has a range of application use in areas such as;
- Engineering
- Utilities
- Construction
- Maintenance
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS EN 61111 Class 4, IEC 61111:2009