RS PRO Arbitrary Waveform Generator, 30MHz Max, 0 MHz Min

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Frequency
30MHz
Minimum Frequency
0 MHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Resolution
1 μHz
Minimum Pulse Width
50ns
Arbitrary Waveforms
Yes
Dimensions
229 x 281 x 105mm
Maximum Output Amplitude
10V Pk-Pk
Maximum Storage
10
Sweep
Linear, Logarithmic
Rise - Fall Time
1.6ks
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Interface Type
USB Device, USB Host
Minimum Operating Temperature
0°C
Height
105mm
Width
281mm
Length
229mm
Weight
2.6kg
Connector Type
BNC
Inputs
External Trigger
Data Entry
Keyboard
Päritoluriik
China
Toote üksikasjad
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable
€ 460,00
€ 460,00 tk (ilma käibemaksuta)
€ 570,40
€ 570,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 460,00
€ 460,00 tk (ilma käibemaksuta)
€ 570,40
€ 570,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Frequency
30MHz
Minimum Frequency
0 MHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Resolution
1 μHz
Minimum Pulse Width
50ns
Arbitrary Waveforms
Yes
Dimensions
229 x 281 x 105mm
Maximum Output Amplitude
10V Pk-Pk
Maximum Storage
10
Sweep
Linear, Logarithmic
Rise - Fall Time
1.6ks
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Interface Type
USB Device, USB Host
Minimum Operating Temperature
0°C
Height
105mm
Width
281mm
Length
229mm
Weight
2.6kg
Connector Type
BNC
Inputs
External Trigger
Data Entry
Keyboard
Päritoluriik
China
Toote üksikasjad
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable