RS PRO Audio Cable, 15m, Black
RS Stock No.: 266-2196Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
15m
Sheath Colour
Black
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Country of Origin
China
Stock information temporarily unavailable.
€ 28.60
€ 28.60 Each (Exc. Vat)
€ 34.89
€ 34.89 Each (inc. VAT)
RS PRO Audio Cable, 15m, Black
1
€ 28.60
€ 28.60 Each (Exc. Vat)
€ 34.89
€ 34.89 Each (inc. VAT)
RS PRO Audio Cable, 15m, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Audio Cable
Length
15m
Sheath Colour
Black
Shielded/Unshielded
Shielded
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, REACH, RoHS
Cable Shape
Round
Country of Origin
China