RS PRO Audio Cable, 750mm, Black

RS Stock No.: 266-2190Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Audio Cable

Length

750mm

Sheath Colour

Black

Shielded/Unshielded

Shielded

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, REACH, RoHS

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

€ 6.10

€ 6.10 Each (Exc. Vat)

€ 7.44

€ 7.44 Each (inc. VAT)

RS PRO Audio Cable, 750mm, Black

€ 6.10

€ 6.10 Each (Exc. Vat)

€ 7.44

€ 7.44 Each (inc. VAT)

RS PRO Audio Cable, 750mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Audio Cable

Length

750mm

Sheath Colour

Black

Shielded/Unshielded

Shielded

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, REACH, RoHS

Cable Shape

Round

Country of Origin

China