RS PRO Axial Fan, 12 V dc, DC Operation, 50cfm, 3W, 0.29A Max, IP68, 92 x 92 x 25mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
3W
Width
92mm
Depth
25mm
Maximum Current
0.29A
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
50cfm
Noise Level
35.2dB
Fan Speed
2850rpm
Bearing Type
Ball
IP Rating
IP68
Country of Origin
Taiwan, Province Of China
€ 30.30
€ 30.30 Each (Exc. Vat)
€ 36.97
€ 36.97 Each (inc. VAT)
1
€ 30.30
€ 30.30 Each (Exc. Vat)
€ 36.97
€ 36.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 30.30 |
10 - 99 | € 29.00 |
100+ | € 27.30 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
3W
Width
92mm
Depth
25mm
Maximum Current
0.29A
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
50cfm
Noise Level
35.2dB
Fan Speed
2850rpm
Bearing Type
Ball
IP Rating
IP68
Country of Origin
Taiwan, Province Of China