Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.8W
Maximum Current
180mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
68m³/h
Noise Level
35dB
Fan Speed
3100rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30403288
Päritoluriik
China
Toote üksikasjad
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
€ 21,10
€ 21,10 tk (ilma käibemaksuta)
€ 26,16
€ 26,16 tk (koos käibemaksuga)
1
€ 21,10
€ 21,10 tk (ilma käibemaksuta)
€ 26,16
€ 26,16 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 21,10 |
5 - 9 | € 19,30 |
10 - 24 | € 18,40 |
25+ | € 17,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.8W
Maximum Current
180mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
68m³/h
Noise Level
35dB
Fan Speed
3100rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30403288
Päritoluriik
China
Toote üksikasjad
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.