RS PRO Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 3.6W, 120mA Max, 60 x 60 x 25mm

RS tootekood: 668-8836Bränd: RS PRODistrelec Article No.: 30391123
brand-logo
Kuva kõik kategoorias Axial Fans

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Depth

25mm

Maximum Current

120mA

Dimensions

60 x 60 x 25mm

Air Flow

39.1m³/h

Termination Type

Lead Wire

Noise Level

33dB

Fan Speed

4500rpm

Direction of Curve

Backward

Bearing Type

Sleeve

Distrelec Product Id

30391123

Päritoluriik

Vietnam

Toote üksikasjad

RS Pro DC Sealed Sleeve Axial Fans

From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.

Lao andmed ajutiselt ei ole saadaval.

€ 12,60

€ 12,60 tk (ilma käibemaksuta)

€ 15,62

€ 15,62 tk (koos käibemaksuga)

RS PRO Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 3.6W, 120mA Max, 60 x 60 x 25mm

€ 12,60

€ 12,60 tk (ilma käibemaksuta)

€ 15,62

€ 15,62 tk (koos käibemaksuga)

RS PRO Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 3.6W, 120mA Max, 60 x 60 x 25mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 12,60
5 - 9€ 11,60
10 - 24€ 11,00
25+€ 10,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Depth

25mm

Maximum Current

120mA

Dimensions

60 x 60 x 25mm

Air Flow

39.1m³/h

Termination Type

Lead Wire

Noise Level

33dB

Fan Speed

4500rpm

Direction of Curve

Backward

Bearing Type

Sleeve

Distrelec Product Id

30391123

Päritoluriik

Vietnam

Toote üksikasjad

RS Pro DC Sealed Sleeve Axial Fans

From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.