RS PRO Axial Fan, 48 V dc, DC Operation, 229.4m³/h, 17W, 400mA Max, 92 x 92 x 38mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
48 V dc
AC or DC Operation
DC
Height
92.5mm
Width
92.5mm
Power Consumption
17W
Maximum Current
400mA
Depth
38mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
229.4m³/h
Noise Level
58dB
Fan Speed
5400rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403397
Toote üksikasjad
RS Pro DC Vane Axial High Pressure Fans
Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.
€ 35,80
€ 35,80 tk (ilma käibemaksuta)
€ 43,68
€ 43,68 tk (koos käibemaksuga)
1
€ 35,80
€ 35,80 tk (ilma käibemaksuta)
€ 43,68
€ 43,68 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 35,80 |
5 - 9 | € 33,80 |
10 - 24 | € 32,20 |
25+ | € 30,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
48 V dc
AC or DC Operation
DC
Height
92.5mm
Width
92.5mm
Power Consumption
17W
Maximum Current
400mA
Depth
38mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
229.4m³/h
Noise Level
58dB
Fan Speed
5400rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403397
Toote üksikasjad
RS Pro DC Vane Axial High Pressure Fans
Brought to you by RS Pro, this wide range of DC Vane axial fans ensures excellent cooling purposes in high pressure and high static environments. With their robust design and a motor incorporating polarity protection, the benefits of each axial fan speak for themselves for proficient cooling and ventilation purposes. All models are highly reliable and excellent quality.