RS PRO BA9s Indicator Light, Clear, 6 V, 300 mA, 10000h

RS Stock No.: 655-9003Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6 V

Lamp Base

BA9s

Current Rating

300 mA

Diameter

10mm

Lamp Size

T10

Length

29 mm

Lens Colour

Clear

Luminosity

11 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
T10x28,BA9s lamp,6V,300mA
Price on AskingEach (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 12.00

€ 1.20 Each (In a Pack of 10) (Exc. Vat)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 6 V, 300 mA, 10000h

€ 12.00

€ 1.20 Each (In a Pack of 10) (Exc. Vat)

€ 14.64

€ 1.464 Each (In a Pack of 10) (inc. VAT)

RS PRO BA9s Indicator Light, Clear, 6 V, 300 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 1.20€ 12.00
100 - 490€ 1.05€ 10.50
500 - 990€ 0.879€ 8.79
1000+€ 0.819€ 8.19
You may be interested in
T10x28,BA9s lamp,6V,300mA
Price on AskingEach (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6 V

Lamp Base

BA9s

Current Rating

300 mA

Diameter

10mm

Lamp Size

T10

Length

29 mm

Lens Colour

Clear

Luminosity

11 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
T10x28,BA9s lamp,6V,300mA
Price on AskingEach (In a Pack of 10) (Exc. Vat)