RS PRO background Suppression Photoelectric Sensor, Block Sensor, 5 cm Detection Range

RS tootekood: 254-3662Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 cm

Output Type

NPN NC

Switching Mode

Dark Switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

3.5ms

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 46,40

€ 46,40 tk (ilma käibemaksuta)

€ 56,61

€ 56,61 tk (koos käibemaksuga)

RS PRO background Suppression Photoelectric Sensor, Block Sensor, 5 cm Detection Range

€ 46,40

€ 46,40 tk (ilma käibemaksuta)

€ 56,61

€ 56,61 tk (koos käibemaksuga)

RS PRO background Suppression Photoelectric Sensor, Block Sensor, 5 cm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 cm

Output Type

NPN NC

Switching Mode

Dark Switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

3.5ms

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Päritoluriik

China