RS PRO Banjo Bolt, M5 Male, Threaded-to-Tube Connection Style

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector A
M5 Male
Pneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Threaded Connection
M5
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Connection Style
Threaded
Päritoluriik
Italy
€ 24,50
€ 2,45 tk (pakis 10) (ilma käibemaksuta)
€ 29,89
€ 2,989 tk (pakis 10) (koos käibemaksuga)
10
€ 24,50
€ 2,45 tk (pakis 10) (ilma käibemaksuta)
€ 29,89
€ 2,989 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector A
M5 Male
Pneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Threaded Connection
M5
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Connection Style
Threaded
Päritoluriik
Italy