RS PRO Barrel-Style Proximity Sensor, M30, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Style
Barrel
Thread Size
M30
Output Type
PNP
Detection Range
10 mm
Terminal Type
Wire Lead
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
50mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBody Style
Barrel
Thread Size
M30
Output Type
PNP
Detection Range
10 mm
Terminal Type
Wire Lead
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
50mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes