RS PRO Barrel-Style Proximity Sensor, M30, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

RS Stock No.: 266-1231Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP67, IP68

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Standard Range

RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.

Features and Benefits

IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2

Stock information temporarily unavailable.

Price on Asking

RS PRO Barrel-Style Proximity Sensor, M30, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

Price on Asking

RS PRO Barrel-Style Proximity Sensor, M30, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP67, IP68

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Standard Range

RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.

Features and Benefits

IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2