RS PRO Barrier Strip, 9.5mm Pitch, 20A, 750 V, Screw Termination

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPitch
9.5mm
Contact Material
Brass
Contact Plating
Tin
Wire Size
12 AWG
Material
Polyamide
Current Rating
20A
Voltage Rating
750 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Päritoluriik
China
Toote üksikasjad
RS PRO Polyamide Barrier Strip
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.
This polyamide terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
Non-fused terminal block
Lightweight polyamide body
Easy wiring installation
Nickel plated brass contacts
M3.5, steel nickel plated screws
0.8Nm maximum torque
Operating temperature of -40 to +105°C
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
Connecting lighting to switches
Connecting wiring to a ground
HVAC Systems
Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Q: What is the difference between a barrier strip and a terminal block?
A: A barrier strip is simply another word for a conjoined row of terminal blocks, and function in the same way.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
€ 12,25
€ 2,45 tk (pakis 5) (ilma käibemaksuta)
€ 14,95
€ 2,989 tk (pakis 5) (koos käibemaksuga)
5
€ 12,25
€ 2,45 tk (pakis 5) (ilma käibemaksuta)
€ 14,95
€ 2,989 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 1245 | € 2,45 | € 12,25 |
1250 - 2495 | € 2,30 | € 11,50 |
2500+ | € 2,20 | € 11,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPitch
9.5mm
Contact Material
Brass
Contact Plating
Tin
Wire Size
12 AWG
Material
Polyamide
Current Rating
20A
Voltage Rating
750 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Päritoluriik
China
Toote üksikasjad
RS PRO Polyamide Barrier Strip
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.
This polyamide terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
Non-fused terminal block
Lightweight polyamide body
Easy wiring installation
Nickel plated brass contacts
M3.5, steel nickel plated screws
0.8Nm maximum torque
Operating temperature of -40 to +105°C
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
Connecting lighting to switches
Connecting wiring to a ground
HVAC Systems
Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Q: What is the difference between a barrier strip and a terminal block?
A: A barrier strip is simply another word for a conjoined row of terminal blocks, and function in the same way.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.