RS PRO Battery Charger For Lead Acid 1 → 4 Cell 27.4V 20A with EU, UK plug

RS tootekood: 260-3009Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

27.4V

Number of Cells Charged

1 → 4

Charge Current

20A

Plug Type

EU, UK

Number of Batteries Charged

2

Input Voltage

90→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

600W

Number of Charge Stages

3

Output Connectors

Battery Clip

Charging Time

3 hr → 10 hr

Dimensions

275 x 186 x 76mm

Weight

3.5kg

Päritoluriik

Taiwan, Province Of China

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 486,00

€ 486,00 tk (ilma käibemaksuta)

€ 592,92

€ 592,92 tk (koos käibemaksuga)

RS PRO Battery Charger For Lead Acid 1 → 4 Cell 27.4V 20A with EU, UK plug

€ 486,00

€ 486,00 tk (ilma käibemaksuta)

€ 592,92

€ 592,92 tk (koos käibemaksuga)

RS PRO Battery Charger For Lead Acid 1 → 4 Cell 27.4V 20A with EU, UK plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

27.4V

Number of Cells Charged

1 → 4

Charge Current

20A

Plug Type

EU, UK

Number of Batteries Charged

2

Input Voltage

90→ 264V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Maximum Output Power

600W

Number of Charge Stages

3

Output Connectors

Battery Clip

Charging Time

3 hr → 10 hr

Dimensions

275 x 186 x 76mm

Weight

3.5kg

Päritoluriik

Taiwan, Province Of China

Teid võib huvitada