RS PRO Battery Charger For Lead Acid 1 Cell 12V 28A with UK plug

RS Stock No.: 851-7492Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Number of Cells Charged

1

Charge Current

28A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

230V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

28A

Number of Charge Stages

2

Output Connectors

Battery Clip

Dimensions

250 x 327 x 280mm

Weight

8.7kg

Country of Origin

China

Product details

Automotive Battery Chargers

Features & Benefits:

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
Rocker switches control variable output to the battery to maintain peak condition.
Suitable for regular and low maintenance batteries
Supplied with 2200mm length output cables with heavy-duty crocodile clips and is fitted with ASTA/BS approved non-rewirable 3-pin safety plug

More info:

Output: 12/24V
Charging Rates: 2
Supply: 230V
Polarity Protection: Fuse

Comes with:

2.2m output cables
Heavy duty crocodile clips

Supplied with

2.2m output cables, heavy duty crocodile clips & a steel case with carry handle.

You may be interested in

€ 279.00

€ 279.00 Each (Exc. Vat)

€ 345.96

€ 345.96 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 28A with UK plug

€ 279.00

€ 279.00 Each (Exc. Vat)

€ 345.96

€ 345.96 Each (inc. VAT)

RS PRO Battery Charger For Lead Acid 1 Cell 12V 28A with UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Number of Cells Charged

1

Charge Current

28A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

230V

Batteries Included

No

Battery Type Charged

Automotive

Maximum Output Power

28A

Number of Charge Stages

2

Output Connectors

Battery Clip

Dimensions

250 x 327 x 280mm

Weight

8.7kg

Country of Origin

China

Product details

Automotive Battery Chargers

Features & Benefits:

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
Rocker switches control variable output to the battery to maintain peak condition.
Suitable for regular and low maintenance batteries
Supplied with 2200mm length output cables with heavy-duty crocodile clips and is fitted with ASTA/BS approved non-rewirable 3-pin safety plug

More info:

Output: 12/24V
Charging Rates: 2
Supply: 230V
Polarity Protection: Fuse

Comes with:

2.2m output cables
Heavy duty crocodile clips

Supplied with

2.2m output cables, heavy duty crocodile clips & a steel case with carry handle.

You may be interested in