RS PRO Beam Coupling, 25.4mm Outside Diameter, 8 x 10mm Bore, 31.8mm Length Flexible Beam Coupling
RS Stock No.: 132-142Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
8 x 10mm
Outside Diameter
25.4mm
Length
31.8mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China
Stock information temporarily unavailable.
€ 36.50
€ 36.50 Each (Exc. Vat)
€ 44.53
€ 44.53 Each (inc. VAT)
RS PRO Beam Coupling, 25.4mm Outside Diameter, 8 x 10mm Bore, 31.8mm Length Flexible Beam Coupling
1
€ 36.50
€ 36.50 Each (Exc. Vat)
€ 44.53
€ 44.53 Each (inc. VAT)
RS PRO Beam Coupling, 25.4mm Outside Diameter, 8 x 10mm Bore, 31.8mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
8 x 10mm
Outside Diameter
25.4mm
Length
31.8mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China