RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 450g
RS Stock No.: 441-253Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHammer Type
Sledgehammer
Head Type
Sledge
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
310 mm
Weight
450g
Country of Origin
China
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 75.02
€ 75.02 Each (inc. VAT)
RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 450g
1
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 75.02
€ 75.02 Each (inc. VAT)
RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 450g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHammer Type
Sledgehammer
Head Type
Sledge
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
310 mm
Weight
450g
Country of Origin
China