RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 1.4kg
RS Stock No.: 441-255Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Type
Sledge
Hammer Type
Sledgehammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
400 mm
Weight
1.4kg
Country of Origin
China
€ 184.00
€ 184.00 Each (Exc. Vat)
€ 228.16
€ 228.16 Each (inc. VAT)
RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 1.4kg
1
€ 184.00
€ 184.00 Each (Exc. Vat)
€ 228.16
€ 228.16 Each (inc. VAT)
RS PRO Beryllium Copper Sledgehammer with Fibreglass Handle, 1.4kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Type
Sledge
Hammer Type
Sledgehammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
400 mm
Weight
1.4kg
Country of Origin
China