RS PRO Black 0.08mm² Hook Up Wire, 28 AWG, 1/0.32 mm, 50m, ETFE Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Black
American Wire Gauge
28 AWG
Core Strands
1/0.32 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Maximum Operating Temperature
160°C
Minimum Operating Temperature
-65°C
Current Rating
300V
Conductor Material
Silver Plated Copper
Series
RS Pro
Insulation Wall Thickness
0.15mm
Size of Strands
mm
Number of Strands
1
Päritoluriik
China
€ 21,00
€ 21,00 1 Reel of 50 Metres (ilma käibemaksuta)
€ 26,04
€ 26,04 1 Reel of 50 Metres (koos käibemaksuga)
1
€ 21,00
€ 21,00 1 Reel of 50 Metres (ilma käibemaksuta)
€ 26,04
€ 26,04 1 Reel of 50 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Black
American Wire Gauge
28 AWG
Core Strands
1/0.32 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Maximum Operating Temperature
160°C
Minimum Operating Temperature
-65°C
Current Rating
300V
Conductor Material
Silver Plated Copper
Series
RS Pro
Insulation Wall Thickness
0.15mm
Size of Strands
mm
Number of Strands
1
Päritoluriik
China